Part Details for C1812C184M4JACAUTO by KEMET Corporation
Results Overview of C1812C184M4JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812C184M4JACAUTO Information
C1812C184M4JACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1812C184M4JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C184M4JACAUTO-ND
|
DigiKey | CAP CER 0.18UF 16V U2J 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4547 | Buy Now |
DISTI #
80-C1812C184M4JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.18uF U2J 1812 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4540 / $1.4000 | Order Now |
DISTI #
71112853
|
RS | Cap Cer 1812 180nF 16V U2J +/-20% AUTO | KEMET C1812C184M4JACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5600 | RFQ |
Part Details for C1812C184M4JACAUTO
C1812C184M4JACAUTO CAD Models
C1812C184M4JACAUTO Part Data Attributes
|
C1812C184M4JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C184M4JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C184M4JACAUTO
This table gives cross-reference parts and alternative options found for C1812C184M4JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C184M4JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812C184M4JACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C184M4JACAUTO vs C1812C184M4JACAUTO7210 |
C1812X184M4JACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C184M4JACAUTO vs C1812X184M4JACAUTO7210 |