Part Details for C1812C184J5RAC7800 by KEMET Corporation
Overview of C1812C184J5RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C184J5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C184J5RAC7800TR-ND
|
DigiKey | CAP CER 0.18UF 50V X7R 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3763 | Buy Now |
DISTI #
C1812C184J5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.18 uF, 50 V, � 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C184J5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C184J5RAC7800
C1812C184J5RAC7800 CAD Models
C1812C184J5RAC7800 Part Data Attributes
|
C1812C184J5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C184J5RAC7800
KEMET Corporation
Cap,Ceramic,180nF,50VDC,5% -Tol,5% +Tol,X7R TC Code,-15,15% TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C184J5RAC7800
This table gives cross-reference parts and alternative options found for C1812C184J5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C184J5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812S184J5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C184J5RAC7800 vs C1812S184J5RACAUTO7210 |
C1812T184J5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812C184J5RAC7800 vs C1812T184J5RCC7215 |
G311P838AFX184J2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C184J5RAC7800 vs G311P838AFX184J2R2 |
18125C184JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1812C184J5RAC7800 vs 18125C184JAZ2A |
C1812X184J5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C184J5RAC7800 vs C1812X184J5RALAUTO |
18125C184JA72A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | C1812C184J5RAC7800 vs 18125C184JA72A |
C1812C184J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C184J5RAC7800 vs C1812C184J5RACAUTO |
18125C184J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C184J5RAC7800 vs 18125C184J4T4A |
18125C184JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C184J5RAC7800 vs 18125C184JAT7A |
C1812T184J5RCL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812C184J5RAC7800 vs C1812T184J5RCL3325 |