There are no models available for this part yet.
Overview of C1812C183K5RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812C183K5RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1812C183K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .18UF 50V 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2020 | Buy Now |
CAD Models for C1812C183K5RAC7800 by KEMET Corporation
Part Data Attributes for C1812C183K5RAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C183K5RAC7800
This table gives cross-reference parts and alternative options found for C1812C183K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C183K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C183K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C183K5RAC7800 vs C1812C183K5RACAUTO7210 |
C1812T183K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C183K5RAC7800 vs C1812T183K5RCLTM |
C1812T183K5RCL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | KEMET Corporation | C1812C183K5RAC7800 vs C1812T183K5RCL7210 |
C1812Y183K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C183K5RAC7800 vs C1812Y183K5RALTM |
C1812S183K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | KEMET Corporation | C1812C183K5RAC7800 vs C1812S183K5RAC3325 |
C1812C183K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | KEMET Corporation | C1812C183K5RAC7800 vs C1812C183K5RAC3325 |
C1812Y183K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C183K5RAC7800 vs C1812Y183K5RACAUTO7210 |
C1812T183K5RCL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | KEMET Corporation | C1812C183K5RAC7800 vs C1812T183K5RCL7215 |
C1812S183K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.018uF, 1812 | KEMET Corporation | C1812C183K5RAC7800 vs C1812S183K5RALTM |
C1812T183K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C183K5RAC7800 vs C1812T183K5RACTM |