-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0018uF, SURFACE MOUNT, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M4652
|
Newark | Capacitor, ceramic,1.8Nf,500Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C182JCGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7380 / $0.9590 | Buy Now |
DISTI #
399-C1812C182JCGACTUCT-ND
|
DigiKey | CAP CER 1800PF 500V NP0 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2355 In Stock |
|
$0.7091 / $2.3300 | Buy Now |
DISTI #
C1812C182JCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 500 V, ? 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C182JCGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6707 / $0.7595 | Buy Now |
DISTI #
80-C1812C182JCG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1800pF 0.05 RoHS: Compliant | 1227 |
|
$0.6990 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C182JCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C182JCGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0018uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C182JCGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C182JCGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C182JCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812C182JCGAC7210 |
C1812C182JCGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812C182JCGAL7210 |
C1812X182JCGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGALAUTO7210 |
C1812X182JCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGACAUTO |
C1812X182JCGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGALAUTO |
C1812X182JCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGACTU |
C1812X182JCGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGAC |
C1812C182JCGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C182JCGACTU vs C1812C182JCGACAUTO7210 |
C1812X182JCGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGACAUTO7210 |
C1812X182JCGAL | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | C1812C182JCGACTU vs C1812X182JCGAL |