-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00018uF, SURFACE MOUNT, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC6402
|
Newark | 180.pf 630V Rohs Compliant: Yes |Kemet C1812C181GBGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8420 / $1.0700 | Buy Now |
DISTI #
399-C1812C181GBGACTUTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
C1812C181GBGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 630 V, ± 2%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C181GBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1812C181GBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 180pF 0.02 RoHS: Compliant | 0 |
|
$0.8990 / $0.9290 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C181GBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C181GBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00018uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C181GBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C181GBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C181GBGAC7210 | CAP,CERAMIC,180PF,630VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1812 CASE | KEMET Corporation | C1812C181GBGACTU vs C1812C181GBGAC7210 |
C1812X181GBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | KEMET Corporation | C1812C181GBGACTU vs C1812X181GBGAC7210 |
C1812C181GBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C181GBGACTU vs C1812C181GBGALTU |
C1812X181GBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C181GBGACTU vs C1812X181GBGAL |
C1812X181GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | KEMET Corporation | C1812C181GBGACTU vs C1812X181GBGACAUTO |
1812N181G631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1812C181GBGACTU vs 1812N181G631CG |
C1812X181GBGALTU | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | KEMET Corporation | C1812C181GBGACTU vs C1812X181GBGALTU |
C1812C181GBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | KEMET Corporation | C1812C181GBGACTU vs C1812C181GBGAL7210 |
C1812X181GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1812, | KEMET Corporation | C1812C181GBGACTU vs C1812X181GBGAC |
SH43N181G631CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1812C181GBGACTU vs SH43N181G631CT |