There are no models available for this part yet.
Overview of C1812C180DBGAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Price & Stock for C1812C180DBGAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1812C180DBGAC7210
|
Avnet Americas | Cap Ceramic 18pF 630V C0G 0.5pF SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: C1812C180DBGAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for C1812C180DBGAC7210 by KEMET Corporation
Part Data Attributes for C1812C180DBGAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.7778%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Positive Tolerance
|
2.7778%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C180DBGAC7210
This table gives cross-reference parts and alternative options found for C1812C180DBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C180DBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C180DBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGAL7215 |
C1812C180DBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGAL7025 |
C1812C180DBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGAL7210 |
C1812C180DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGAC3325 |
C1812C180DBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGACAUTO |
C1812C180DBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGAC7215 |
C1812C180DBGACTM | Ceramic Capacitor, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGACTM |
C1812C180DBGALTM | Ceramic Capacitor, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGALTM |
C1812C180DBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812, | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGAC7800 |
C1812C180DBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C180DBGAC7210 vs C1812C180DBGACTU |