Part Details for C1812C154J1GACTU. by KEMET Corporation
Overview of C1812C154J1GACTU. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C154J1GACTU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C154J1GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 100V 5% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 620 In Stock |
|
$1.4000 | Buy Now |