Part Details for C1812C152MBRACTU by KEMET Corporation
Overview of C1812C152MBRACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C152MBRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C152MBRACTU
|
Avnet Americas | Cap Ceramic 0.0015uF 630V X7R 20% SMD 1812 125?C Plastic T/R - Tape and Reel (Alt: C1812C152MBRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for C1812C152MBRACTU
C1812C152MBRACTU CAD Models
C1812C152MBRACTU Part Data Attributes
|
C1812C152MBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C152MBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C152MBRACTU
This table gives cross-reference parts and alternative options found for C1812C152MBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C152MBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812C152MBRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | C1812C152MBRACTU vs C1812C152MBRAL7215 |
C1812C152MBRAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | C1812C152MBRACTU vs C1812C152MBRAL7210 |
C1812C152MBRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812 | C1812C152MBRACTU vs C1812C152MBRACTM |
C1812C152MBRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | C1812C152MBRACTU vs C1812C152MBRAC7215 |
C1812C152MBRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812 | C1812C152MBRACTU vs C1812C152MBRALTU |
C1812C152MBRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812 | C1812C152MBRACTU vs C1812C152MBRALTM |
C1812C152MBRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812 | C1812C152MBRACTU vs C1812C152MBRAC |