-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5579
|
Newark | Multilayer Ceramic Capacitor, C Series, 1500 Pf, - 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C152KGRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9740 / $1.6400 | Buy Now |
DISTI #
05AC8267
|
Newark | Cap, 1500Pf, 2 Kv, 10%, X7R, 1812, Reel, Capacitance:1500Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C152KGRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5770 / $0.6560 | Buy Now |
DISTI #
73M1278
|
Newark | Multilayer Ceramic Capacitor, C Series, 1500 Pf, - 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C152KGRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.6550 | Buy Now |
DISTI #
80-C1812C152KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1812 10% RoHS: Compliant | 1342 |
|
$0.5550 / $1.5900 | Buy Now |
DISTI #
C1812C152KGRACTU
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 2kV, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C152KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C152KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |