Part Details for C1812C132MBGACTU by KEMET Corporation
Overview of C1812C132MBGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C132MBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C132MBGACTU
|
Avnet Americas | Cap Ceramic 0.0013uF 630V C0G 20% SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: C1812C132MBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for C1812C132MBGACTU
C1812C132MBGACTU CAD Models
C1812C132MBGACTU Part Data Attributes
|
C1812C132MBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C132MBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0013uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C132MBGACTU
This table gives cross-reference parts and alternative options found for C1812C132MBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C132MBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C132MBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 1812, | KEMET Corporation | C1812C132MBGACTU vs C1812C132MBGAL7210 |
C1812X132MBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 1812, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGAC |
C1812X132MBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 1812, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGACAUTO7210 |
C1812C132MBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C132MBGACTU vs C1812C132MBGACAUTO |
C1812X132MBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGALAUTO |
C1812X132MBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGALAUTO7210 |
C1812X132MBGAL | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 1812, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGAL |
C1812X132MBGALTU | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 1812, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGALTU |
C1812X132MBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 1812, | KEMET Corporation | C1812C132MBGACTU vs C1812X132MBGACTU |