-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 250V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8136
|
Newark | Capacitor, ceramic,120Nf,250Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1812C124KARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.6130 | Buy Now |
DISTI #
399-16552-1-ND
|
DigiKey | CAP CER 0.12UF 250V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4425 / $1.6700 | Buy Now |
DISTI #
C1812C124KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C124KARACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1812C124KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.12uF X7R 10% RoHS: Compliant | 1970 |
|
$0.4420 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C124KARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C124KARACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 250V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C124KARACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C124KARACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812S124KARAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124KARACTU vs C1812S124KARAL7215 |
C1812X124KARACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C124KARACTU vs C1812X124KARACAUTO |
C1812T124KARCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C124KARACTU vs C1812T124KARCCTM |
C1812Y124KARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C124KARACTU vs C1812Y124KARACTU |
C1812C124KARAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124KARACTU vs C1812C124KARAC7867 |
C1812C124KARAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124KARACTU vs C1812C124KARAL7210 |
C1812T124KARBCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C124KARACTU vs C1812T124KARBCTM |
C1812C124KARAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124KARACTU vs C1812C124KARAC7025 |
C1812T124KARCLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C124KARACTU vs C1812T124KARCLTM |
C1812S124KARACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.12uF, 1812 | KEMET Corporation | C1812C124KARACTU vs C1812S124KARACTM |