There are no models available for this part yet.
Overview of C1812C124J5GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for C1812C124J5GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1812C124J5GAC7800CT-ND
|
DigiKey | CAP CER 0.12UF 50V C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1034 In Stock |
|
$0.8338 / $2.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.9080 / $1.0400 | Buy Now | ||
DISTI #
66741740
|
Verical | Cap Ceramic 0.12uF 50V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.8600 | Buy Now | |
DISTI #
C1812C124J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.12uF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |||
DISTI #
C1812C124J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C124J5GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1812C124J5GAC7800 by KEMET Corporation
Part Data Attributes for C1812C124J5GAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C124J5GAC7800
This table gives cross-reference parts and alternative options found for C1812C124J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C124J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812T124J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812T124J5GALTM |
C1812T124J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812T124J5GCCTM |
C1812T124J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812T124J5GCCTU |
C1812T124J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812T124J5GBLTU |
C1812C124J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 50V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1812C124J5GAC7800 vs C1812C124J5GACTU |
C1812T124J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812T124J5GBC |
C1812X124J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812X124J5GALTU |
C1812C124J5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812C124J5GAC7210 |
C1812C124J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812C124J5GACAUTO |
C1812T124J5GCC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | C1812C124J5GAC7800 vs C1812T124J5GCC7210 |