There are no models available for this part yet.
Overview of C1812C124J3JAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for C1812C124J3JAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1812C124J3JAC7800-ND
|
DigiKey | CAP CER 0.12UF 25V U2J 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7315 | Buy Now |
CAD Models for C1812C124J3JAC7800 by KEMET Corporation
Part Data Attributes for C1812C124J3JAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
1812
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812C124J3JAC7800
This table gives cross-reference parts and alternative options found for C1812C124J3JAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C124J3JAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X124J3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124J3JAC7800 vs C1812X124J3JAC |
C1812C124J3JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124J3JAC7800 vs C1812C124J3JACAUTO |
C1812X124J3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124J3JAC7800 vs C1812X124J3JACTU |
C1812X124J3JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1812C124J3JAC7800 vs C1812X124J3JAC7800 |
C1812X124J3JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124J3JAC7800 vs C1812X124J3JACAUTO |
C1812C124J3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124J3JAC7800 vs C1812C124J3JAC |
C1812C124J3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C124J3JAC7800 vs C1812C124J3JAC7210 |