Part Details for C1812C105Z5UAC7800 by KEMET Corporation
Results Overview of C1812C105Z5UAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812C105Z5UAC7800 Information
C1812C105Z5UAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1812C105Z5UAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C105Z5UAC7800TR-ND
|
DigiKey | CAP CER 1UF 50V Z5U 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3891 | Buy Now |
DISTI #
C1812C105Z5UAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 50 V 20 80 Z5U 1812 4532 Metric - Tape and Reel (Alt: C1812C105Z5U... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C105Z5UAC7800
C1812C105Z5UAC7800 CAD Models
C1812C105Z5UAC7800 Part Data Attributes
|
C1812C105Z5UAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C105Z5UAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 1uF, 1812
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for C1812C105Z5UAC7800
This table gives cross-reference parts and alternative options found for C1812C105Z5UAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C105Z5UAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812C105Z5UAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1812, | C1812C105Z5UAC7800 vs C1812C105Z5UAC7210 |
C1812C105Z5UACTU | KEMET Corporation | $0.4817 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, +80-20%, Z5U, 1812 (4532 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked | C1812C105Z5UAC7800 vs C1812C105Z5UACTU |
C1812C105Z5UAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1812, | C1812C105Z5UAC7800 vs C1812C105Z5UAC7013 |
C1812C105Z5UAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1812, | C1812C105Z5UAC7800 vs C1812C105Z5UAC7411 |
C1812C105Z5UACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1812, CHIP | C1812C105Z5UAC7800 vs C1812C105Z5UACTM |
C1812C105Z5UAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1812, | C1812C105Z5UAC7800 vs C1812C105Z5UAC3325 |
C1812C105Z5UAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, +80-20%, Z5U, 1812 (4532 mm), Sn/NiBar, -30º ~ +85ºC, Bulk | C1812C105Z5UAC7800 vs C1812C105Z5UAC |
C1812C105Z5UAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1812, | C1812C105Z5UAC7800 vs C1812C105Z5UAC7215 |