-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5658
|
Newark | Cap, Aec-Q200, 0.1Uf, 1Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C104KDRACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2550 / $0.2920 | Buy Now |
DISTI #
76AH9037
|
Newark | Cap, Aec-Q200, 0.1Uf, 1Kv, Mlcc, 1812, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C104KDRACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315 |
|
$0.2120 | Buy Now |
DISTI #
76AH9038
|
Newark | Cap, Aec-Q200, 0.1Uf, 1Kv, Mlcc, 1812, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C104KDRACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2610 / $0.2970 | Buy Now |
DISTI #
399-16779-1-ND
|
DigiKey | CAP CER 1812 0.1UF 1000V X7R 10% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51594 In Stock |
|
$0.2361 / $0.8600 | Buy Now |
DISTI #
C1812C104KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KDRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2697 / $0.3146 | Buy Now |
DISTI #
80-C1812C104KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% AEC-Q200 RoHS: Compliant | 9339 |
|
$0.2340 / $0.7800 | Buy Now |
DISTI #
V72:2272_08995724
|
Arrow Electronics | Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2333 Container: Cut Strips | Americas - 990 |
|
$0.2413 / $0.7587 | Buy Now |
DISTI #
71212367
|
Verical | Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2333 | Americas - 990 |
|
$0.2413 / $0.4539 | Buy Now |
DISTI #
C1812C104KDRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2270 / $0.2540 | Buy Now |
DISTI #
C1812C104KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KDRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2697 / $0.3146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C104KDRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104KDRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C104KDRAC7800 | CAP CER 0.1UF 1KV X7R 1812 | KEMET Corporation | C1812C104KDRACAUTO vs C1812C104KDRAC7800 |