-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±10%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9840
|
Newark | .100Uf 250V Rohs Compliant: Yes |Kemet C1812C104KAGACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $2.0100 | Buy Now |
DISTI #
399-C1812C104KAGACAUTOCT-ND
|
DigiKey | CAP CER 0.1UF 250V C0G/NP0 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2216 In Stock |
|
$1.5055 / $3.6600 | Buy Now |
DISTI #
C1812C104KAGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KAGACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.7536 / $2.1044 | Buy Now |
DISTI #
80-C1812C104KAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF 10% AEC-Q200 RoHS: Compliant | 789 |
|
$1.4900 / $3.1500 | Buy Now |
DISTI #
V72:2272_18841643
|
Arrow Electronics | Cap Ceramic 0.1uF 250V C0G 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1806 Container: Cut Strips | Americas - 1 |
|
$0.7581 / $1.0047 | Buy Now |
DISTI #
C1812C104KAGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KAGACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.7536 / $2.1044 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 0.1UF 250V C0G/NP0 1812 | 260 |
|
$0.4541 / $1.3085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104KAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104KAGACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±10%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |