-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9873
|
Newark | Cap, Aec-Q200, 0.1Uf, 200V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C104J2GACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.9360 / $1.0300 | Buy Now |
DISTI #
96Y7364
|
Newark | Mlcc Cap, Aec-Q200, C0G, 0.1Uf, 1812, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C104J2GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.7490 / $0.8860 | Buy Now |
DISTI #
75AK9109
|
Newark | Capacitor, 0.1Uf, C0G/Np0, 200V, 1812, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet |Kemet C1812C104J2GACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.7900 | Buy Now |
DISTI #
68X2442
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.1 - F, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C1812C104J2GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1800 / $1.7900 | Buy Now |
DISTI #
399-11585-1-ND
|
DigiKey | CAP CER 0.1UF 200V C0G/NP0 1812 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1293 In Stock |
|
$0.6262 / $1.7000 | Buy Now |
DISTI #
C1812C104J2GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104J2GACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6637 / $0.7744 | Buy Now |
DISTI #
80-C1812C104J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5% AEC-Q200 RoHS: Compliant | 2574 |
|
$0.5690 / $1.6300 | Buy Now |
DISTI #
V72:2272_08995713
|
Arrow Electronics | Cap Ceramic 0.1uF 200V C0G 5% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2237 Container: Cut Strips | Americas - 21 |
|
$0.9180 | Buy Now |
DISTI #
70611054
|
RS | 1812 C 100nF Ceramic Multilayer Capacitor, 200 V, +125degC, C0G Dielec, +/-5% | KEMET C1812C104J2GACAUTO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.7100 | RFQ |
|
Onlinecomponents.com |
430 Partner Stock |
|
$1.5800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |