Part Details for C1812C104J2GAC7800 by KEMET Corporation
Overview of C1812C104J2GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C104J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C104J2GAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 200V C0G/NP0 1812 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
405 In Stock |
|
$0.5634 / $1.6800 | Buy Now |
DISTI #
C1812C104J2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104J2GAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |