-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C104F5GAC TU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104F5GAC TU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.9585 / $3.1052 | Buy Now |
DISTI #
C1812C104F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1812 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0600 / $3.1200 | Buy Now |
DISTI #
C1812C104F5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 1%, C0G (NP0), 1812 [4532 Metric] (Alt: C1812C104F5GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104F5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104F5GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C104F5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104F5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812X104F5GALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C104F5GAC7800 vs C1812X104F5GALAUTO7210 |
C1812X104F5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812, CHIP | C1812C104F5GAC7800 vs C1812X104F5GAC |
C1812T104F5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812T104F5GCLTM |
C1812T104F5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812T104F5GALTM |
C1812T104F5GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812T104F5GBL |
C1812T104F5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812T104F5GCCTM |
C1812C104F5GAC | KEMET Corporation | $5.0474 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | C1812C104F5GAC7800 vs C1812C104F5GAC |
C1812X104F5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812X104F5GALTU |
C1812C104F5GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812C104F5GAL3325 |
C1812C104F5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1812, | C1812C104F5GAC7800 vs C1812C104F5GACTM |