-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8261
|
Newark | Cap, 0.01Μf, 1.5 Kv, 10%, X7R, 1812, Capacitance:10000Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C103KFRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3944 |
|
$0.8370 / $1.7500 | Buy Now |
DISTI #
67AH9870
|
Newark | Cap, 10000Pf, 1.5Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C103KFRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6400 / $0.7130 | Buy Now |
DISTI #
399-15623-1-ND
|
DigiKey | CAP CER 10000PF 1.5KV X7R 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2515 In Stock |
|
$0.6153 / $1.8000 | Buy Now |
DISTI #
C1812C103KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1500 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C103KFRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5670 / $0.5951 | Buy Now |
DISTI #
80-C1812C103KFR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 10nF X7R 1812 0.1 RoHS: Compliant | 2476 |
|
$0.6150 / $1.6800 | Buy Now |
DISTI #
V72:2272_08995361
|
Arrow Electronics | Cap Ceramic 0.01uF 1500V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1946 Container: Cut Strips | Americas - 18 |
|
$0.5623 / $0.9462 | Buy Now |
DISTI #
35632304
|
Verical | Cap Ceramic 0.01uF 1500V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1946 | Americas - 18 |
|
$0.5623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C103KFRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C103KFRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C103KFRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C103KFRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X103KFRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812C103KFRACTU vs C1812X103KFRAC7210 |
C1812X103KFRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C103KFRACTU vs C1812X103KFRAC7800 |
C1812X103KFRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812C103KFRACTU vs C1812X103KFRAC7215 |
C1812C103KFRAC7210 | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812 | KEMET Corporation | C1812C103KFRACTU vs C1812C103KFRAC7210 |
C1812C103KFRAL7025 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812C103KFRACTU vs C1812C103KFRAL7025 |
C1812X103KFRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812C103KFRACTU vs C1812X103KFRAL7210 |
C1812X103KFRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C103KFRACTU vs C1812X103KFRACTU |
C1812C103KFRAC7800 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812C103KFRACTU vs C1812C103KFRAC7800 |
C1812C103KFRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812 | KEMET Corporation | C1812C103KFRACTU vs C1812C103KFRACTM |
C1812C103KFRAC3325 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C1812C103KFRACTU vs C1812C103KFRAC3325 |