Part Details for C1812C103J3GAC by KEMET Corporation
Overview of C1812C103J3GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C103J3GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, .5pf -Tol, .5pf +Tol, 5% +Tol, NP0 TC Code, 30ppm | 811 |
|
Buy Now |