-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0001uF, SURFACE MOUNT, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K5315
|
Newark | Capacitor, ceramic,100Pf,3Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C101KHGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8440 / $1.0700 | Buy Now |
DISTI #
05AC8257
|
Newark | Cap, 100Pf, 3 Kv, 10%, C0G/Np0, 1812, Capacitance:100Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C101KHGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6260 / $1.0900 | Buy Now |
DISTI #
67AH9863
|
Newark | Cap, 100Pf, 3Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C101KHGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1570 / $0.2050 | Buy Now |
DISTI #
C1812C101KHGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C101KHGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9891 / $1.1540 | Buy Now |
DISTI #
80-C1812C101KHG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 0.1nF X7R 1812 0.1 RoHS: Compliant | 430 |
|
$0.5110 / $1.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 440 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 352 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
C1812C101KHGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C101KHGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9891 / $1.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C101KHGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C101KHGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0001uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C101KHGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C101KHGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N101K302CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1812C101KHGACTU vs 1812N101K302CG |
225004411636 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812C101KHGACTU vs 225004411636 |