Part Details for C1812C101KDGAC7800 by KEMET Corporation
Overview of C1812C101KDGAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C101KDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C101KDGAC7800CT-ND
|
DigiKey | CAP CER 100PF 1KV C0G/NP0 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1013 In Stock |
|
$0.6727 / $2.2300 | Buy Now |
DISTI #
C1812C101KDGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 1000 V, � 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C101KDGAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C101KDGAC7800
C1812C101KDGAC7800 CAD Models
C1812C101KDGAC7800 Part Data Attributes
|
C1812C101KDGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C101KDGAC7800
KEMET Corporation
Cap,Ceramic,100pF,1KVDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C101KDGAC7800
This table gives cross-reference parts and alternative options found for C1812C101KDGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C101KDGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N101K102YHW-HB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102YHW-HB |
1812N101K102DHW-HK | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102DHW-HK |
1812N101K102PH-HB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102PH-HB |
1812N101K102YH-HS | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102YH-HS |
C1812C101KDGAL7025 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101KDGAC7800 vs C1812C101KDGAL7025 |
1812N101K102DHT-HS | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102DHT-HS |
1812N101K102YHW-HK | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102YHW-HK |
1812N101K102YHT-HK | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Knowles Capacitors | C1812C101KDGAC7800 vs 1812N101K102YHT-HK |
C1812C101KDGALTM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101KDGAC7800 vs C1812C101KDGALTM |
C1812C101KDGAC7025 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101KDGAC7800 vs C1812C101KDGAC7025 |