-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X9077
|
Newark | 100.pf 500V Rohs Compliant: Yes |Kemet C1812C101KCGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.8530 | Buy Now |
DISTI #
399-C1812C101KCGACTUTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7464 | Buy Now |
DISTI #
80-C1812C101KCGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF 10% C0G 1812 RoHS: Compliant | 0 |
|
$0.6340 / $1.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C101KCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C101KCGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C101KCGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C101KCGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X101KCGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C101KCGACTU vs C1812X101KCGALAUTO |
C1812X101KCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101KCGACTU vs C1812X101KCGACTU |
SH43N101K501CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1812C101KCGACTU vs SH43N101K501CT |
C1812X101KCGALTU | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101KCGACTU vs C1812X101KCGALTU |
C1812C101KCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C101KCGACTU vs C1812C101KCGACAUTO |
1812N101K501CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1812C101KCGACTU vs 1812N101K501CG |
MC12KTN501101 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Viking Tech Corp | C1812C101KCGACTU vs MC12KTN501101 |
C1812X101KCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C101KCGACTU vs C1812X101KCGAL7210 |
C1812C101KCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C101KCGACTU vs C1812C101KCGALTU |
CC1812KKNPOBBN101 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | YAGEO Corporation | C1812C101KCGACTU vs CC1812KKNPOBBN101 |