-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.00001uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3041
|
Newark | Cap, 10Pf, 3 Kv, 5%, C0G/Np0, 1812, Capacitance:10Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperaturerohs Compliant: Yes |Kemet C1812C100JHGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 847 |
|
$0.9310 / $1.5300 | Buy Now |
DISTI #
66AH5657
|
Newark | Cap, 10Pf, 3Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C100JHGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7270 / $0.8000 | Buy Now |
DISTI #
C1812C100JHGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 3000 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C100JHGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.0395 / $1.2127 | Buy Now |
DISTI #
80-C1812C100JHG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 10pF C0G 1812 5% RoHS: Compliant | 3083 |
|
$0.7130 / $1.8000 | Buy Now |
DISTI #
70395529
|
RS | 1812 C 10pF Ceramic Multilayer Capacitor, 3000 VDC, +125degC, C0G Dielec, +/-5% | KEMET C1812C100JHGACTU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
DISTI #
77350207
|
Verical | Cap Ceramic 10pF 3000V C0G 5% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 1198 |
|
$1.4179 / $2.0476 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 674 |
|
$0.5250 / $1.8750 | Buy Now |
|
Bristol Electronics | 2761 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.00001UF, SURFACE MOUNT, 1812 | 539 |
|
$0.6500 / $2.5000 | Buy Now |
DISTI #
C1812C100JHGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 10pF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.7000 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C100JHGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C100JHGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.00001uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |