Part Details for C180X180A8T-30 by Panduit Corp
Results Overview of C180X180A8T-30 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C180X180A8T-30 Information
C180X180A8T-30 by Panduit Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C180X180A8T-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9325
|
Newark | Raised Panel Label, Keyhole, 1.8"w X 1.8 |Panduit C180X180A8T-30 (Alternate Part Number: 07498312426 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $0.9780 | Buy Now |
DISTI #
C180X180A8T-30-ND
|
DigiKey | LABEL KEYHOLE RAISED Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1048 | Buy Now |
DISTI #
C180X180A8T-30
|
Avnet Americas | RAISED PANEL LABEL, KEYHOLE, 1.8"W X 1.8 - Labels that come on sheets or rolls (Alt: C180X180A8T-30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$724.3200 | Buy Now |
DISTI #
644-C180X180A8T-30
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Keyhole 1.8W x 1.8 RoHS: Compliant | 0 |
|
$0.8570 / $0.9450 | Order Now |
DISTI #
70044976
|
RS | Raised panel push button label, 1.8"W x 1.8"H, yellow, 2 labels/row | Panduit C180X180A8T-30 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$404.3400 / $434.7700 | RFQ |
DISTI #
PANC180X180A8T-30
|
Heilind Electronics | RAISED PANEL LABEL, KEYHO 1.8W X 1.8-YELLOW | Americas - 0 in Stock |
|
$0.8001 / $0.8388 | Buy Now |
|
Onlinecomponents.com | Labels Panel Label Yellow 45.7x45.7mm RoHS: Compliant | 0 |
|
$0.7200 / $0.8400 | Buy Now |
DISTI #
000000000003100376
|
Sager | Wire Labels & Markers Raised Panel Label Keyhole 1.8W x 1.8 Min Qty: 500 | 0 |
|
$0.6342 / $0.7223 | Buy Now |
Part Details for C180X180A8T-30
C180X180A8T-30 CAD Models
C180X180A8T-30 Part Data Attributes
|
C180X180A8T-30
Panduit Corp
Buy Now
|
Compare Parts:
C180X180A8T-30
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |