Part Details for C180T-72 by Orion Fans
Overview of C180T-72 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91C180TMAX/NOPB | Texas Instruments | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 | |
DS91C180TMA/NOPB | Texas Instruments | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 |
Price & Stock for C180T-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7098
|
Newark | C180, "t" Head, 72In Lead, 10A 125/250Vac |Orion Fans C180T-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.3000 | Buy Now |
DISTI #
1053-1326-ND
|
DigiKey | FAN CORD T TYPE 72" Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9674 | Buy Now |
DISTI #
670-C180T72
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 180 Degree, T-Shaped, 72 Inch Lead RoHS: Compliant | 12 |
|
$1.9600 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 12", straight T shaped RoHS: Compliant | 0 |
|
$1.9400 / $3.1700 | Buy Now |
|
Neutron USA | Fan Accessories T Plug 72 inch | 0 |
|
$24.9900 | Buy Now |
DISTI #
10142689
|
TestEquity LLC | Orion Fans C180T-72 Fan Power Cord, 180 Deg T-Shape, 1 Head, 72" Lead Length, Blunt Cut, Black | 0 |
|
$2.7500 | Buy Now |
Part Details for C180T-72
C180T-72 CAD Models
C180T-72 Part Data Attributes
|
C180T-72
Orion Fans
Buy Now
|
Compare Parts:
C180T-72
Orion Fans
|
Samacsys Manufacturer | Orion Fans |