Part Details for C1808X103J5RACTU by KEMET Corporation
Overview of C1808X103J5RACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808X103J5RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1808X103J5RACTU
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 5% SMD 1808 125?C Plastic T/R - Tape and Reel (Alt: C1808X103J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C1808X103J5RACTU
C1808X103J5RACTU CAD Models
C1808X103J5RACTU Part Data Attributes
|
C1808X103J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808X103J5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808X103J5RACTU
This table gives cross-reference parts and alternative options found for C1808X103J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X103J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X103J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808X103J5RACTU vs C1808X103J5RAL |
C1808T103J5RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808T103J5RBC7210 |
C1808T103J5RBLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808T103J5RBLTU |
C1808T103J5RCLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808T103J5RCLTU |
C1808X103J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808X103J5RACTU vs C1808X103J5RALTU |
C1808T103J5RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808T103J5RCC7210 |
C1808C103J5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808C103J5RACAUTO7210 |
C1808T103J5RBCTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808T103J5RBCTM |
C1808C103J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808X103J5RACTU vs C1808C103J5RALTU |
C1808T103J5RBLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X103J5RACTU vs C1808T103J5RBLTM |