Part Details for C1808X102K202T by Holy Stone Enterprise Co Ltd
Overview of C1808X102K202T by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808X102K202T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4587-C1808X102K202TCT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2255 In Stock |
|
$0.0639 / $0.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 2kV 1nF X7R 10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1425 |
|
$0.0560 / $0.1015 | Buy Now |
Part Details for C1808X102K202T
C1808X102K202T CAD Models
C1808X102K202T Part Data Attributes
|
C1808X102K202T
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1808X102K202T
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808X102K202T
This table gives cross-reference parts and alternative options found for C1808X102K202T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X102K202T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL42B102KJFNNNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Samsung Electro-Mechanics | C1808X102K202T vs CL42B102KJFNNNE |
C1808X102K202TX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C1808X102K202T vs C1808X102K202TX |
C4520X7R102KQPS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | Darfon Corporation | C1808X102K202T vs C4520X7R102KQPS |
C1808X102K202TDX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C1808X102K202T vs C1808X102K202TDX |
C4520X7R3D102K130KA | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1808X102K202T vs C4520X7R3D102K130KA |
CGA7K1X7R3D102K130KE | CAPACITOR, CERAMIC | TDK Corporation | C1808X102K202T vs CGA7K1X7R3D102K130KE |
C1808X102K202BO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C1808X102K202T vs C1808X102K202BO |
CGA7K1X7R3D102K130KA | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1808X102K202T vs CGA7K1X7R3D102K130KA |
C1808X102K202RD | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C1808X102K202T vs C1808X102K202RD |
C1808X102K202BX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C1808X102K202T vs C1808X102K202BX |