There are no models available for this part yet.
Overview of C1808W223KDRAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for C1808W223KDRAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1808W223KDRAC7800CT-ND
|
DigiKey | CAP CER 0.022UF 1KV X7R 1808 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.1015 / $0.4800 | Buy Now | |
DISTI #
C1808W223KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1808 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1060 | Buy Now | |
DISTI #
C1808W223KDRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1808W223KDRAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1808W223KDRAC7800 by KEMET Corporation
Part Data Attributes for C1808W223KDRAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
4.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
YES
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for C1808W223KDRAC7800
This table gives cross-reference parts and alternative options found for C1808W223KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808W223KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808W223KDRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808W223KDRAC7800 vs C1808W223KDRAL7210 |
C1808X223KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W223KDRAC7800 vs C1808X223KDRAL |
C1808C223KDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.022uF, 1908 | KEMET Corporation | C1808W223KDRAC7800 vs C1808C223KDRALTM |
C1808X223KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808W223KDRAC7800 vs C1808X223KDRACTM |
C1808W223KDRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808W223KDRAC7800 vs C1808W223KDRAC7210 |
C1808W223KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808W223KDRAC7800 vs C1808W223KDRACTU |
C1808X223KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808W223KDRAC7800 vs C1808X223KDRAC |
C1808W223KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808W223KDRAC7800 vs C1808W223KDRAL |
C1808X223KDRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808W223KDRAC7800 vs C1808X223KDRAL7215 |
C1808V223KDRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808W223KDRAC7800 vs C1808V223KDRAL7210 |