-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,680pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1808 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808P681K1GRL7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808P681K1GRL7189
KEMET Corporation
Cap,Ceramic,680pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1808 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
This table gives cross-reference parts and alternative options found for C1808P681K1GRL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808P681K1GRL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1808P681K1GMH7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GMH7189 |
C1808P681K1GSL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GSL7246 |
C1808P681K1GPC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GPC7246 |
C1808P681K1GML7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GML7246 |
C1808P681K1GRH7189 | KEMET Corporation | Check for Price | Cap,Ceramic,680pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1808 Case | C1808P681K1GRL7189 vs C1808P681K1GRH7189 |
C1808P681K1GPH7189 | KEMET Corporation | Check for Price | Cap,Ceramic,680pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1808 Case | C1808P681K1GRL7189 vs C1808P681K1GPH7189 |
C1808P681K1GPH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GPH7246 |
C1808P681K1GPL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,680pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1808 Case | C1808P681K1GRL7189 vs C1808P681K1GPL7189 |
C1808P681K1GSC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GSC7189 |
C1808P681K1GRH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1808, | C1808P681K1GRL7189 vs C1808P681K1GRH7246 |