Part Details for C1808N160D102BX by Holy Stone Enterprise Co Ltd
Overview of C1808N160D102BX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808N160D102BX
C1808N160D102BX CAD Models
C1808N160D102BX Part Data Attributes
|
C1808N160D102BX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1808N160D102BX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808N160D102BX
This table gives cross-reference parts and alternative options found for C1808N160D102BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808N160D102BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808N160D102B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N160D102BX vs C1808N160D102B |
C1808N160D102T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N160D102BX vs C1808N160D102T |
C1808N160D102TX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1808, | Holy Stone Enterprise Co Ltd | C1808N160D102BX vs C1808N160D102TX |