Part Details for C1808C820JHGAC7800 by KEMET Corporation
Overview of C1808C820JHGAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C820JHGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1808C820JHG7800
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 82pF C0G 1808 5% RoHS: Compliant | 0 |
|
$0.7170 / $0.7960 | Order Now |
DISTI #
C1808C820JHGAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1808C820JHGAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1808C820JHGAC7800
C1808C820JHGAC7800 CAD Models
C1808C820JHGAC7800 Part Data Attributes
|
C1808C820JHGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C820JHGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C820JHGAC7800
This table gives cross-reference parts and alternative options found for C1808C820JHGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C820JHGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1808C820JHGACTU | KEMET Corporation | $1.0875 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP | C1808C820JHGAC7800 vs C1808C820JHGACTU |
S342N820J302LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C1808C820JHGAC7800 vs S342N820J302LT |
C1808X820JHGALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808C820JHGAC7800 vs C1808X820JHGALAUTO7210 |
C1808C820JHGAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | C1808C820JHGAC7800 vs C1808C820JHGAL7215 |
C1808C820JHGAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | C1808C820JHGAC7800 vs C1808C820JHGAC7025 |
C1808X820JHGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1908, | C1808C820JHGAC7800 vs C1808X820JHGAL |
C1808C820JHGAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | C1808C820JHGAC7800 vs C1808C820JHGAC7215 |
1808N820J302PHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | C1808C820JHGAC7800 vs 1808N820J302PHW-HK |
C1808C820JHGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP | C1808C820JHGAC7800 vs C1808C820JHGAL |
C1808C820JHGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808C820JHGAC7800 vs C1808C820JHGACAUTO7210 |