Part Details for C1808C620FBGACTU by KEMET Corporation
Overview of C1808C620FBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C620FBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1808C620FBGACTU
|
Avnet Americas | Cap Ceramic 62pF 630V C0G 1% SMD 1808 125°C Plastic T/R - Tape and Reel (Alt: C1808C620FBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1808C620FBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 62pF 0.01 RoHS: Compliant | 0 |
|
$0.5090 / $1.4900 | Order Now |
Part Details for C1808C620FBGACTU
C1808C620FBGACTU CAD Models
C1808C620FBGACTU Part Data Attributes
|
C1808C620FBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C620FBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000062uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C620FBGACTU
This table gives cross-reference parts and alternative options found for C1808C620FBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C620FBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X620FBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C620FBGACTU vs C1808X620FBGALAUTO7210 |
C1808C620FBGALTM | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1808, | KEMET Corporation | C1808C620FBGACTU vs C1808C620FBGALTM |
C1808X620FBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C620FBGACTU vs C1808X620FBGAL7210 |
C1808X620FBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1908, | KEMET Corporation | C1808C620FBGACTU vs C1808X620FBGACTU |
C1808X620FBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C620FBGACTU vs C1808X620FBGALAUTO |
C1808X620FBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1908, | KEMET Corporation | C1808C620FBGACTU vs C1808X620FBGACAUTO |
C1808C620FBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C620FBGACTU vs C1808C620FBGAL |
C1808C620FBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C620FBGACTU vs C1808C620FBGACAUTO |
C1808C620FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C620FBGACTU vs C1808C620FBGAC |
C1808C620FBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 1808, | KEMET Corporation | C1808C620FBGACTU vs C1808C620FBGAC7025 |