Capacitors
C1808C330MHRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.000033uF, 1908

Overview of C1808C330MHRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808C330MHRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24J4677
Newark Capacitor, ceramic,33Pf,3Kvdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1808C330MHRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.7120
  • 2,000 $0.6460
  • 4,000 $0.5800
  • 6,000 $0.5600
  • 10,000 $0.5470
$0.5470 / $0.7120 Buy Now
DISTI # 399-7253-1-ND
DigiKey CAP CER 33PF 3KV X7R 1808 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 926
In Stock
  • 1 $1.5800
  • 10 $1.1840
  • 50 $1.0798
  • 100 $0.8846
  • 500 $0.7060
  • 1,000 $0.6435
  • 2,000 $0.6059
  • 3,000 $0.5869
  • 5,000 $0.5658
  • 7,000 $0.5534
  • 10,000 $0.5414
$0.5414 / $1.5800 Buy Now
DISTI # C1808C330MHRACTU
Avnet Americas Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C330MHRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C1808C330MHR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 33pF X7R 1808 20% RoHS: Compliant 1252
  • 1 $1.5300
  • 10 $1.0700
  • 100 $0.8610
  • 500 $0.6860
  • 1,000 $0.6570
  • 2,000 $0.5820
  • 5,000 $0.5530
  • 10,000 $0.5390
$0.5390 / $1.5300 Buy Now

CAD Models for C1808C330MHRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C330MHRACTU by KEMET Corporation

C1808C330MHRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1908
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C330MHRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.000033uF, 1908
    VS

Alternate Parts for C1808C330MHRACTU

This table gives cross-reference parts and alternative options found for C1808C330MHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C330MHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1808X330MHRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808X330MHRACAUTO7210
C1808C330MHRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808C330MHRACAUTO7210
C1808C330MHRAC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT KEMET Corporation C1808C330MHRACTU vs C1808C330MHRAC
C1808X330MHRALTM Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808X330MHRALTM
C1808X330MHRACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808X330MHRACAUTO
C1808X330MHRAL Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808X330MHRAL
C1808C330MHRALTU Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.000033uF, 1908 KEMET Corporation C1808C330MHRACTU vs C1808C330MHRALTU
C1808X330MHRACTM Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808X330MHRACTM
C1808X330MHRACTU Ceramic Capacitor, Ceramic, KEMET Corporation C1808C330MHRACTU vs C1808X330MHRACTU
C1808C330MHRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.000033uF, 1908 KEMET Corporation C1808C330MHRACTU vs C1808C330MHRACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C330MHRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C330MHRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808C330MHRACTU would you like to use for your alert(s)?
  • Please alert me when C1808C330MHRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C330MHRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C330MHRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C330MHRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C330MHRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C330MHRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: