There are no models available for this part yet.
Overview of C1808C131FBGACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1808C131FBGACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1808C131FBGACTU
|
Avnet Americas | Cap Ceramic 130pF 630V C0G 1% SMD 1808 125°C Plastic T/R - Tape and Reel (Alt: C1808C131FBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-C1808C131FBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 130pF 0.01 RoHS: Compliant | 0 |
|
$0.5040 / $1.5000 | Order Now |
CAD Models for C1808C131FBGACTU by KEMET Corporation
Part Data Attributes for C1808C131FBGACTU by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
4.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for C1808C131FBGACTU
This table gives cross-reference parts and alternative options found for C1808C131FBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C131FBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C131FBGAC7210 | CAP,CERAMIC,130PF,630VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | KEMET Corporation | C1808C131FBGACTU vs C1808C131FBGAC7210 |
C1808C131FBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C131FBGACTU vs C1808C131FBGALTU |
C1808X131FBGALTU | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1908, | KEMET Corporation | C1808C131FBGACTU vs C1808X131FBGALTU |
C1808C131FBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | KEMET Corporation | C1808C131FBGACTU vs C1808C131FBGAC7215 |
C1808C131FBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C131FBGACTU vs C1808C131FBGAL |
C1808X131FBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C131FBGACTU vs C1808X131FBGALAUTO7210 |
C1808X131FBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C131FBGACTU vs C1808X131FBGALAUTO |
C1808X131FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1908, | KEMET Corporation | C1808C131FBGACTU vs C1808X131FBGAC |
C1808C131FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C131FBGACTU vs C1808C131FBGAC |
C1808C131FBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | KEMET Corporation | C1808C131FBGACTU vs C1808C131FBGAC3325 |