There are no models available for this part yet.
Overview of C1808C104K5RAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1808C104K5RAC by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79H5515
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C1808C104K5RAC RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now | |
DISTI #
80-C1808C104K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.1uF 10% X7R RoHS: Compliant | 0 |
|
$0.2070 / $0.5600 | Order Now |
CAD Models for C1808C104K5RAC by KEMET Corporation
Part Data Attributes for C1808C104K5RAC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
4.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for C1808C104K5RAC
This table gives cross-reference parts and alternative options found for C1808C104K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C104K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C104K5RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, | KEMET Corporation | C1808C104K5RAC vs C1808C104K5RAC7210 |
C1808C104K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1908, | KEMET Corporation | C1808C104K5RAC vs C1808C104K5RALTM |
C1808T104K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104K5RAC vs C1808T104K5RAL7215 |
C1808X104K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1908, | KEMET Corporation | C1808C104K5RAC vs C1808X104K5RAC7025 |
C1808T104K5RBL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104K5RAC vs C1808T104K5RBL7210 |
C1808X104K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C104K5RAC vs C1808X104K5RACAUTO |
C1808T104K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104K5RAC vs C1808T104K5RAL7210 |
C1808C104K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 1908 | KEMET Corporation | C1808C104K5RAC vs C1808C104K5RALTU |
C1808T104K5RBLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104K5RAC vs C1808T104K5RBLTM |
C1808T104K5RBCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104K5RAC vs C1808T104K5RBCTU |