Part Details for C1808C103KDRAL7800 by KEMET Corporation
Overview of C1808C103KDRAL7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C103KDRAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1808C103KDRAL7800TR-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1808 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6383 | Buy Now |
Part Details for C1808C103KDRAL7800
C1808C103KDRAL7800 CAD Models
C1808C103KDRAL7800 Part Data Attributes
|
C1808C103KDRAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C103KDRAL7800
KEMET Corporation
Cap,Ceramic,10nF,1KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1908 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1908 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C103KDRAL7800
This table gives cross-reference parts and alternative options found for C1808C103KDRAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C103KDRAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X103KDRAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103KDRAL7800 vs C1808X103KDRAL3325 |
C1808X103KDRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103KDRAL7800 vs C1808X103KDRAC3325 |
C1808X103KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103KDRAL7800 vs C1808X103KDRAC7800 |
C1808C103KDRAC7800 | Cap,Ceramic,10nF,1KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1908 Case | KEMET Corporation | C1808C103KDRAL7800 vs C1808C103KDRAC7800 |
C1808C103KDRAL7025 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103KDRAL7800 vs C1808C103KDRAL7025 |
C1808X103KDRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103KDRAL7800 vs C1808X103KDRAL7025 |
C1808X103KDRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103KDRAL7800 vs C1808X103KDRAC7025 |