Capacitors
C1808C103KCRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1908

Overview of C1808C103KCRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808C103KCRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08P8180
Newark .010Uf 500V Rohs Compliant: Yes |Kemet C1808C103KCRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6760
  • 2,000 $0.6130
  • 4,000 $0.5510
  • 6,000 $0.5310
  • 10,000 $0.5190
$0.5190 / $0.6760 Buy Now
DISTI # 80-C1808C103KCR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1808 10% RoHS: Compliant 2025
  • 1 $1.5000
  • 10 $1.0300
  • 100 $0.8400
  • 500 $0.6710
  • 1,000 $0.5910
  • 2,000 $0.5510
  • 5,000 $0.5320
  • 10,000 $0.5120
$0.5120 / $1.5000 Buy Now
Bristol Electronics   4000
RFQ

CAD Models for C1808C103KCRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C103KCRACTU by KEMET Corporation

C1808C103KCRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1908
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C103KCRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1908
    VS

Alternate Parts for C1808C103KCRACTU

This table gives cross-reference parts and alternative options found for C1808C103KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C103KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1808C103KCRAL Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1908 KEMET Corporation C1808C103KCRACTU vs C1808C103KCRAL
C1808X103KCRAL Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP KEMET Corporation C1808C103KCRACTU vs C1808X103KCRAL
C1808X103KCRAC7210 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, KEMET Corporation C1808C103KCRACTU vs C1808X103KCRAC7210
C1808C103KCRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1908 KEMET Corporation C1808C103KCRACTU vs C1808C103KCRACAUTO
C1808X103KCRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808C103KCRACTU vs C1808X103KCRACAUTO7210
C1808C103KCRAC7210 Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, KEMET Corporation C1808C103KCRACTU vs C1808C103KCRAC7210
C1808C103KCRACTM Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1908 KEMET Corporation C1808C103KCRACTU vs C1808C103KCRACTM
C1808X103KCRAL7210 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, KEMET Corporation C1808C103KCRACTU vs C1808X103KCRAL7210
C1808C103KCRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808C103KCRACTU vs C1808C103KCRACAUTO7210
C1808X103KCRALTU Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP KEMET Corporation C1808C103KCRACTU vs C1808X103KCRALTU

Related Parts for C1808C103KCRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C103KCRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C103KCRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808C103KCRACTU would you like to use for your alert(s)?
  • Please alert me when C1808C103KCRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C103KCRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C103KCRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C103KCRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C103KCRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C103KCRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: