-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3509
|
Newark | Cap, 100Pf, 2 Kv, 10%, X7R, 1808, Capacitance:100Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C1808C101KGRACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 382 |
|
$0.6480 / $1.4500 | Buy Now |
DISTI #
399-16767-1-ND
|
DigiKey | CAP CER 1808 100PF 2000V X7R 10% Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
509 In Stock |
|
$0.4532 / $1.3900 | Buy Now |
DISTI #
80-C1808C101KGRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF X7R 10% Flex Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.4660 / $1.3900 | Order Now |
DISTI #
C1808C101KGRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 2000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C101KGRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C101KGRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C101KGRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C101KGRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C101KGRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X101KGRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908, | KEMET Corporation | C1808C101KGRACAUTO vs C1808X101KGRAC7215 |
C1808X101KGRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908, | KEMET Corporation | C1808C101KGRACAUTO vs C1808X101KGRAC7210 |
C1808X101KGRAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C101KGRACAUTO vs C1808X101KGRAC |
C1808C101KGRACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908 | KEMET Corporation | C1808C101KGRACAUTO vs C1808C101KGRACTU |
C1808X101KGRACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C101KGRACAUTO vs C1808X101KGRACTU |
C1808X101KGRACTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C101KGRACAUTO vs C1808X101KGRACTM |
C1808C101KGRAC7210 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908, | KEMET Corporation | C1808C101KGRACAUTO vs C1808C101KGRAC7210 |
C1808C101KGRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C101KGRACAUTO vs C1808C101KGRACAUTO7210 |
C1808X101KGRALTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C101KGRACAUTO vs C1808X101KGRALTU |
C1808C101KGRALTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1908 | KEMET Corporation | C1808C101KGRACAUTO vs C1808C101KGRALTU |