Part Details for C18078_LINDA-10-UP by LEDIL
Results Overview of C18078_LINDA-10-UP by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C18078_LINDA-10-UP Information
C18078_LINDA-10-UP by LEDIL is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C18078_LINDA-10-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2167
|
Newark | Linear Lens 12.5 X 1140.0Mm (D) 10.26Mm(/ 11 [Carton Board] Rohs Compliant: Yes |Ledil C18078_LINDA-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $8.5200 | Buy Now |
DISTI #
711-C18078_LINDA-10-UP-ND
|
DigiKey | LINEAR LENS12.5 X 1140.0MM (D)10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67 In Stock |
|
$5.8857 / $10.5700 | Buy Now |
DISTI #
C18078_LINDA-10-UP
|
Avnet Americas | LINEAR LENS|12.5 X 1140.0MM (D)|10.26MM( - Boxed Product (Development Kits) (Alt: C18078_LINDA-10-UP... more RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$4.2550 / $4.7730 | Buy Now |
DISTI #
928-C18078_LINDA10UP
|
Mouser Electronics | LED Lenses & Assemblies 145 + 100 Deg Extra Wide Beam RoHS: Compliant | 94 |
|
$5.6000 / $10.5700 | Buy Now |
|
Future Electronics | Linear lens|12.5 x 1140.0mm (D)|10.26mm( RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Box |
0 Box |
|
$6.7300 | Buy Now |
DISTI #
C18078_LINDA-10-UP
|
EBV Elektronik | LINEAR LENS125 X 11400MM D1026MM (Alt: C18078_LINDA-10-UP) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C18078_LINDA-10-UP
C18078_LINDA-10-UP CAD Models
C18078_LINDA-10-UP Part Data Attributes
|
C18078_LINDA-10-UP
LEDIL
Buy Now
|
Compare Parts:
C18078_LINDA-10-UP
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |