Part Details for C1805P822K1XML by KEMET Corporation
Overview of C1805P822K1XML by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805P822K1XML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX822BKWM
|
Avnet Americas | Cap Ceramic 0.0082uF 100V X7R 10% SMD 1805 (1%FR) 125?C Bulk - Bulk (Alt: CDR02BX822BKWM) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR02BX822BKUM
|
Avnet Americas | Cap Ceramic 0.0082uF 100V X7R 10% SMD 1805 (1%FR) 125?C Bulk - Bulk (Alt: CDR02BX822BKUM) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1805P822K1XML
C1805P822K1XML CAD Models
C1805P822K1XML Part Data Attributes
|
C1805P822K1XML
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P822K1XML
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P822K1XML
This table gives cross-reference parts and alternative options found for C1805P822K1XML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P822K1XML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX822BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P822K1XML vs CDR02BX822BKSR |
CDR02BX822BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P822K1XML vs CDR02BX822BKZR |
CDR02BX822BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P822K1XML vs CDR02BX822BKWR |
CDR02BX822BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P822K1XML vs CDR02BX822BKUR |
CDR02BX822BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P822K1XML vs CDR02BX822BKYM |
C1805P822K1XPL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | C1805P822K1XML vs C1805P822K1XPL7246 |
C1805P822K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P822K1XML vs C1805P822K1XRL |
C1805P822K1XMH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | C1805P822K1XML vs C1805P822K1XMH |
C1805P822K1XRL7189 | Cap,Ceramic,8.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1805 Case | KEMET Corporation | C1805P822K1XML vs C1805P822K1XRL7189 |
C1805P822K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 1805, | KEMET Corporation | C1805P822K1XML vs C1805P822K1XRH7246 |