Part Details for C1805P271J1GSL by KEMET Corporation
Overview of C1805P271J1GSL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805P271J1GSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1076
|
Newark | 270.pf 100V Rohs Compliant: No |Kemet C1805P271J1GSL RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
DISTI #
CDR02BP271BJUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270PF 100V 5% Min Qty: 250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.7700 | Buy Now |
Part Details for C1805P271J1GSL
C1805P271J1GSL CAD Models
C1805P271J1GSL Part Data Attributes
|
C1805P271J1GSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P271J1GSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P271J1GSL
This table gives cross-reference parts and alternative options found for C1805P271J1GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P271J1GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BP271BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJYP |
C1805P271J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs C1805P271J1GSC |
CDR02BP271BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJZP |
CDR02BP271BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJZM |
CDR02BP271BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJSS |
C1805P271J1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs C1805P271J1GML |
CDR02BP271BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJWR |
CDR02BP271BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJUM |
C1805P271J1GML7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs C1805P271J1GML7246 |
CDR02BP271BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P271J1GSL vs CDR02BP271BJYR |