Part Details for C180-48 by Orion Fans
Results Overview of C180-48 by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C180-48 Information
C180-48 by Orion Fans is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PNC180GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P88PNC180N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Header, Module Type E with 200 signal pins and RoHS compatabile | |
SN65LBC180DR | Texas Instruments | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 |
Price & Stock for C180-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9486
|
Newark | Fan Power Cord, Straight Receptacle, 48", For Use With:Orion Terminal Type Fans, Voltage Rating:25... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.1100 | Buy Now |
DISTI #
51AK0590
|
Newark | Rcp Cord, Straight, 48Inch, Orions Fans Rohs Compliant: Yes |Orion Fans C180-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0400 | Buy Now |
DISTI #
1053-1322-ND
|
DigiKey | FAN CORD 180DEG 48" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
793 In Stock |
|
$2.0625 / $3.2700 | Buy Now |
DISTI #
670-C18048
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 180 Degree, 48 Inch Lead RoHS: Compliant | 0 |
|
$2.3500 / $3.0500 | Order Now |
DISTI #
V99:2348_21686621
|
Arrow Electronics | Cable Assembly AC Power 1.219m Fan Terminal 2 POS F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1513 | Americas - 5 |
|
$1.4410 | Buy Now |
DISTI #
70103643
|
RS | Fan Cords, 90 Degree Head, 12in lead, 10A 125/250VAC | Orion Fans C180-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 48", straight RoHS: Compliant |
200 In Stock |
|
$1.9400 / $3.1700 | Buy Now |
DISTI #
84020697
|
Verical | Cable Assembly AC Power 1.219m Fan Terminal 2 POS F 18AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 200 |
|
$2.6910 / $4.1210 | Buy Now |
DISTI #
27567326
|
Verical | Cable Assembly AC Power 1.219m Fan Terminal 2 POS F 18AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1513 | Americas - 5 |
|
$1.4410 | Buy Now |