Part Details for C17R5 by Connor-Winfield
Overview of C17R5 by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for C17R5
C17R5 CAD Models
C17R5 Part Data Attributes
|
C17R5
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
C17R5
Connor-Winfield
Oscillator, 0.0002MHz Min, 8MHz Max, 8MHz Nom
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DIP4,.3,600 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8 MHz | |
Operating Frequency-Min | 0.0002 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4,.3,600 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | NO |