Part Details for C17778_AMY-70-W by LEDIL
Overview of C17778_AMY-70-W by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-B | Coilcraft Inc | SMPS Transformer, 70W, |
Price & Stock for C17778_AMY-70-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9802
|
Newark | Single Lens Round 1 Pos 69.9Mm (D) 12.95/ Tray Rohs Compliant: Yes |Ledil C17778_AMY-70-W RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $5.4100 | Buy Now |
DISTI #
711-C17778_AMY-70-W-ND
|
DigiKey | LENS 36DEG WIDE SGL RND Min Qty: 1 Lead time: 6 Weeks Container: Tray |
79 In Stock |
|
$2.9375 / $6.3800 | Buy Now |
DISTI #
C17778_AMY-70-W
|
Avnet Americas | LED Lens Cover 36? Wide Beam PMMA 69.9x13mm Box - Trays (Alt: C17778_AMY-70-W) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Container: Tray | 0 |
|
$1.9872 / $3.1875 | Buy Now |
DISTI #
928-C17778AMY70W
|
Mouser Electronics | LED Lighting Lenses Single lens round 1 Pos 69.9mm (D) 12.95 RoHS: Compliant | 154 |
|
$2.9300 / $4.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 15 Container: Tray | 0Tray |
|
$3.7100 | Buy Now |
DISTI #
C17778_AMY-70-W
|
Avnet Silica | LED Lens Cover 36� Wide Beam PMMA 69.9x13mm Box (Alt: C17778_AMY-70-W) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17778_AMY-70-W
|
EBV Elektronik | LED Lens Cover 36� Wide Beam PMMA 69.9x13mm Box (Alt: C17778_AMY-70-W) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C17778_AMY-70-W
C17778_AMY-70-W CAD Models
C17778_AMY-70-W Part Data Attributes
|
C17778_AMY-70-W
LEDIL
Buy Now
|
Compare Parts:
C17778_AMY-70-W
LEDIL
|
Samacsys Manufacturer | LEDIL |