Part Details for C17735_YASMEEN-50-ZOOM by LEDIL
Overview of C17735_YASMEEN-50-ZOOM by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17735_YASMEEN-50-ZOOM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2160
|
Newark | Single Lens Round 1 Pos 49.9Mm (D) 29.00/ 2 [Tray] Rohs Compliant: Yes |Ledil C17735_YASMEEN-50-ZOOM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.2600 | Buy Now |
DISTI #
C17735_YASMEEN-50-
|
Avnet Americas | Single lens|round|1 Pos|49.9mm (D)|29.00 (Alt: C17735_YASMEEN-50-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 | 0 |
|
$2.5194 / $3.0438 | Buy Now |
DISTI #
928-C17735YASMEEN50Z
|
Mouser Electronics | Ledil Single lens round 1 Pos 49.9mm (D) 29.00 RoHS: Compliant | 0 |
|
$3.4500 / $6.9500 | Order Now |
|
Future Electronics | Single POS, PMMA,, D 49.9 mm, H 29mm, socket RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6700 / $2.9800 | Buy Now |