Part Details for C17724_LINNEA-GC2-WG by LEDIL
Results Overview of C17724_LINNEA-GC2-WG by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17724_LINNEA-GC2-WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C17724_LINNEA-GC2-WG-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$7.1400 | Buy Now |
DISTI #
C17724_LINNEA-GC2-WG
|
Avnet Americas | LINEAR LENS|RECTANG|43.0 X 15.2MM (D)|28 - Boxed Product (Development Kits) (Alt: C17724_LINNEA-GC2-... more RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Box | 0 |
|
RFQ | |
DISTI #
928-17724LINNEAGC2WG
|
Mouser Electronics | LED Lenses & Assemblies Linear lens rectang 43.0 x 15.2mm (D) 28 RoHS: Compliant | 31 |
|
$5.2000 / $7.1400 | Buy Now |
DISTI #
C17724_LINNEA-GC2-WG
|
Avnet Silica | LINEAR LENSRECTANG430 X 152MM D28 (Alt: C17724_LINNEA-GC2-WG) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C17724_LINNEA-GC2-WG
C17724_LINNEA-GC2-WG CAD Models
C17724_LINNEA-GC2-WG Part Data Attributes
|
C17724_LINNEA-GC2-WG
LEDIL
Buy Now
|
Compare Parts:
C17724_LINNEA-GC2-WG
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |