Part Details for C17719_EMERALD-ER2-PC by LEDIL
Overview of C17719_EMERALD-ER2-PC by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17719_EMERALD-ER2-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2158
|
Newark | Single Lens Round 1 Pos 21.6Mm (D) 6.90M/ 2 [Tray] Rohs Compliant: Yes |Ledil C17719_EMERALD-ER2-PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
711-C17719_EMERALD-ER2-PC-ND
|
DigiKey | LENS SGL RND CLEAR SCREW Min Qty: 288 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7341 | Buy Now |
DISTI #
C17719_EMERALD-ER2
|
Avnet Americas | LED Lens Clear Polycarbonate 21.6mm Dia. - Trays (Alt: C17719_EMERALD-ER2) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Tray | 0 |
|
$1.1592 / $1.3125 | Buy Now |
DISTI #
928-C17719EMERER2PC
|
Mouser Electronics | LED Lighting Lenses Single Lens Round 1 Pos 21.6mm D 6.90m RoHS: Compliant | 217 |
|
$1.5600 / $3.3800 | Buy Now |
|
Future Electronics | Single lens|round|1 Pos|21.6mm (D)|6.90m RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$1.7100 / $1.8600 | Buy Now |
|
Future Electronics | Single lens|round|1 Pos|21.6mm (D)|6.90m RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$1.7100 / $1.8600 | Buy Now |
DISTI #
C17719_EMERALD-ER2-PC
|
EBV Elektronik | LED Lens Clear Polycarbonate 21.6mm Dia. (Alt: C17719_EMERALD-ER2-PC) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C17719_EMERALD-ER2-PC
C17719_EMERALD-ER2-PC CAD Models
C17719_EMERALD-ER2-PC Part Data Attributes
|
C17719_EMERALD-ER2-PC
LEDIL
Buy Now
|
Compare Parts:
C17719_EMERALD-ER2-PC
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |