Part Details for C17539_BARBARA-RZ-LENS2 by LEDIL
Overview of C17539_BARBARA-RZ-LENS2 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17539_BARBARA-RZ-LENS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2154
|
Newark | Sublens Round 26.5Mm (D) 8.40Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil C17539_BARBARA-RZ-LENS2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $1.1700 | Buy Now |
DISTI #
711-C17539_BARBARA-RZ-LENS2-ND
|
DigiKey | LENS RND CLEAR ADHESIVE Min Qty: 90 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6727 | Buy Now |
DISTI #
C17539_BARBARA-RZ-
|
Avnet Americas | Color Mixing Sublens for BARBARA-G2 and BROOKE-G2 LEDs Polycarbonate - Bag (Alt: C17539_BARBARA-RZ-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$0.3952 / $0.4272 | Buy Now |
DISTI #
928-39BARBARARZLENS2
|
Mouser Electronics | LED Lighting Lenses Sublens round 26.5mm (D) 8.40mm(H) RoHS: Compliant | 65 |
|
$0.6260 / $1.4400 | Buy Now |
|
Future Electronics | Sublens|round|26.5mm (D)|8.40mm(H) RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.6150 / $0.7050 | Buy Now |
DISTI #
C17539_BARBARA-RZ-LENS2
|
Avnet Silica | Color Mixing Sublens for BARBARA-G2 and BROOKE-G2 LEDs Polycarbonate (Alt: C17539_BARBARA-RZ-LENS2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17539_BARBARA-RZ-LENS2
|
EBV Elektronik | Color Mixing Sublens for BARBARA-G2 and BROOKE-G2 LEDs Polycarbonate (Alt: C17539_BARBARA-RZ-LENS2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |